cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008370374

Digi-Key Part Number
5008370374-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
5008370374
Supplier
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.8mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$1.01870$15,280.50
Additional Resources
AttributeDescription
Other Names500837-0374
Standard Package2,500