2002188700 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: $834.87000
Datasheet
2002188700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002188700

DigiKey Part Number
900-2002188700-ND
Manufacturer
Manufacturer Product Number
2002188700
Description
HAND TOOL - MINI FIT SR 8
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes