1721590205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1721590205

Digi-Key Part Number
WM24155-ND
Manufacturer
Molex
Manufacturer Product Number
1721590205
Supplier
Description
CONN CARDEDGE HSG 5POS 0.156 WHT
Detailed Description
5 Position Card Edge Connector Housing White 0.156" (3.96mm) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Last Time Buy
Card Type
Non Specified - Single Edge
Number of Positions
5
Card Thickness
0.062" (1.57mm)
Pitch
0.156" (3.96mm)
Features
Latch Lock
Mounting Type
Free Hanging (In-Line)
Color
White
Flange Feature
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Operating Temperature
0°C ~ 75°C
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.45600$4.56
100$0.33480$33.48
1,000$0.26636$266.36
2,500$0.24352$608.80