


1451320600 | |
|---|---|
DigiKey Part Number | WM25272-ND |
Manufacturer | |
Manufacturer Product Number | 1451320600 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.47000 | $6.47 |
| 10 | $5.49800 | $54.98 |
| 25 | $5.15280 | $128.82 |
| 50 | $4.90640 | $245.32 |
| 100 | $4.67220 | $467.22 |
| 250 | $4.37964 | $1,094.91 |
| 500 | $4.17066 | $2,085.33 |
| 1,000 | $3.97167 | $3,971.67 |
| 2,500 | $3.72328 | $9,308.20 |
| Unit Price without GST: | $6.47000 |
|---|---|
| Unit Price with GST: | $7.11700 |

