


1451320500 | |
|---|---|
DigiKey Part Number | WM25268-ND |
Manufacturer | |
Manufacturer Product Number | 1451320500 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 1451320500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.43700 | $44.37 |
| 25 | $4.15960 | $103.99 |
| 50 | $3.96060 | $198.03 |
| 100 | $3.77120 | $377.12 |
| 250 | $3.53500 | $883.75 |
| 500 | $3.36628 | $1,683.14 |
| 1,000 | $3.20567 | $3,205.67 |
| 2,500 | $3.00515 | $7,512.88 |
| Unit Price without GST: | $5.22000 |
|---|---|
| Unit Price with GST: | $5.74200 |










