1302990200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302990200

Digi-Key Part Number
WM9107-ND
Manufacturer
Molex
Manufacturer Product Number
1302990200
Supplier
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
D
Shell Material
Zinc Die Cast
Shell Finish
Chrome/Duplex Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide
Shielding
Shielded
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyurethane (PUR)
Applications
Automotive, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$69.25000$69.25
10$63.13200$631.32
100$57.02210$5,702.21

Other Suppliers on Digi-Key

2In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
130299-0200
WM9107
2266-1302990200
Standard Package1