cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301530094

Digi-Key Part Number
1301530094-ND
Manufacturer
Molex
Manufacturer Product Number
1301530094
Supplier
Description
GFCI PLUG 125V 2'
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
GFCI Plug with 2' Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Plug with 2' Leads
Specifications
125V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.8530
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$208.81000$208.81

Other Suppliers on Digi-Key

1In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-1301530094
15054-1TTM
130153-0094
Standard Package1