cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420036

Digi-Key Part Number
1301420036-ND
Manufacturer
Molex
Manufacturer Product Number
1301420036
Supplier
Description
PWR ENT PLUG NEMAL14-30 STR SCRW
Manufacturer Standard Lead Time
18
Detailed Description
Power Entry Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Connector Style
NEMA L14-30P
Connector Type
Plug, Male Blades
Current - IEC
-
Voltage - IEC
-
Current - UL
30A
Voltage - UL
125/250VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Switch Features
-
Features
Cord-Clamp Strain Relief, Locking Blade
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
1 (Unlimited)
EAR99
8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$107.87000$107.87

2In Stock
2874
2266-1301420036
1