- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
1301420014 | ||
---|---|---|
Digi-Key Part Number | WM22223-ND | |
Manufacturer | ||
Manufacturer Product Number | 1301420014 | |
Description | SUPER-SAFEWAY PLUG NEMA L21-20 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Power Entry Connector Plug, Male Blades NEMA L21-20P Free Hanging (In-Line) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-20P | |
Connector Type | Plug, Male Blades | |
Current - IEC | - | |
Voltage - IEC | - | |
Current - UL | 20A | |
Voltage - UL | 208VAC, 3 Phase | |
Filter Type | Unfiltered - Commercial | |
Accomodates a Fuse | No | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Switch Features | - | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wiring Devices Brochure |
Featured Product | Power Entry Connectors - Inlets and Outlets |
PCN Assembly/Origin | 13014y00yy Cancel Second Source 16/Oct/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $123.60000 | $123.60 |
10 | $112.69400 | $1,126.94 |
100 | $96.69920 | $9,669.92 |
Attribute | Description |
---|---|
Other Names | 130142-0014 WM22223 1301420014-ND 2266-1301420014 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address