cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301420006

Digi-Key Part Number
1301420006-ND
Manufacturer
Manufacturer Product Number
1301420006
Description
PWR ENT PLUG NON-NEMA STR SCREW
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Power Entry Connector Plug, Male Blades NON-NEMA (4P4W) Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Connector Style
NON-NEMA (4P4W)
Connector Type
Plug, Male Blades
Current - IEC
-
Voltage - IEC
-
Current - UL
20A
Voltage - UL
208VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Switch Features
-
Features
Cord-Clamp Strain Relief, Locking Blade
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$90.17000$90.17

Additional Resources
AttributeDescription
Other Names
2609
2266-1301420006
Standard Package1