cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301150343

Digi-Key Part Number
1301150343-ND
Manufacturer
Molex
Manufacturer Product Number
1301150343
Supplier
Description
ARM TROLLEY TOW SINGLE GANG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
*
Package
Bag
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$112.73000$112.73

Other Suppliers on Digi-Key

3In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
0130115-0343
130115-0343
01301150343-E
01301150343
1301150343-E
2266-1301150343
130115-0343-E
BMV35
0130115-0343-E
Standard Package1