1203410501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410501

Digi-Key Part Number
WM23843-ND
Manufacturer
Molex
Manufacturer Product Number
1203410501
Supplier
Description
CORDSET M12 TO RJ45 CAT6A BLUE P
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$158.75000$158.75
10$144.74000$1,447.40
100$124.19560$12,419.56

Other Suppliers on Digi-Key

1In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
120341-0501
2266-1203410501
E26E06020M010
WM23843
12034-0501
1203410501-ND
Standard Package8