cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110404704

Digi-Key Part Number
1110404704-ND
Manufacturer
Molex
Manufacturer Product Number
1110404704
Supplier
Description
CABLE QSFP+ M-M 7M
Detailed Description
38 Position QSFP+ Plug to Plug 22.97' (7.00m) Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Discontinued at Digi-Key
Cable Connectors
QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
22.97' (7.00m)
Color
Black
Shielding
-
Wire Gauge
24 AWG
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Other Names111040-4704
Standard Package1