1062830225 | |
---|---|
DigiKey Part Number | 900-1062830225-ND |
Manufacturer | |
Manufacturer Product Number | 1062830225 |
Description | MOLEX QSFP-DD OM3 PCORD 16F OFNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/APC To MPO/APC 50/125 16.4' (5.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO/APC | |
2nd Connector | MPO/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $156.97700 | $3,139.54 |
Unit Price without GST: | $156.97700 |
---|---|
Unit Price with GST: | $172.67470 |