cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062830026

Digi-Key Part Number
1062830026-ND
Manufacturer
Molex
Manufacturer Product Number
1062830026
Supplier
Description
FIBER OPTC CBL MTP-MTP DUPLX 26M
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 85.3' (26.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
1st Connector
MTP, Type A
2nd Connector
MTP, Type A
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
85.3' (26.0m)
Type
Multimode, OM2
Ratings
OFNP
Bend Radius
50mm
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
1.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Other Names106283-0026
Standard Package1