1041681620
1041681620
1041681620
1041681620

1041681620

Digi-Key Part Number
WM12820TR-ND - Tape & Reel (TR)
WM12820CT-ND - Cut Tape (CT)
WM12820DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
1041681620
Supplier
Description
MICROSDMICROSIM COMBO 228H SW 8P
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
8 Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Combo - microSD™, Micro SIM
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.090" (2.28mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.98000$3.98
10$3.50200$35.02
100$2.78530$278.53
Tape & Reel (TR)
QtyUnit PriceExt Price
1,200$2.67188$3,206.26
2,400$2.48760$5,970.24
Additional Resources
AttributeDescription
Other Names
WM12820TR
1041681620-ND
WM12820CT
104168-1620
WM12820DKR
Standard Package1,200