1000600106

DigiKey Part Number
1000600106-ND
Manufacturer
Manufacturer Product Number
1000600106
Description
HOOK-UP STRND 36AWG VIOLET
Customer Reference
Detailed Description
36 AWG Hook-Up Wire 7/44 Violet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.012" (0.31mm)
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Length
-
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Base Product Number
Obsolete
This product is no longer manufactured.