0936010042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010042

Digi-Key Part Number
0936010042-ND
Manufacturer
Molex
Manufacturer Product Number
0936010042
Supplier
Description
CONTACT H.D. CRIMP SOCKET 20AWG
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Contact Crimp Socket 20 AWG Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$1.44238$1,442.38
Additional Resources
AttributeDescription
Other Names
936010042
93601-0042
Standard Package1,000