0936000316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000316

Digi-Key Part Number
0936000316-ND
Manufacturer
Molex
Manufacturer Product Number
0936000316
Supplier
Description
METAL BLANKING PLUGS M12X1.5 W/G
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Blanking Plug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Accessory Type
Blanking Plug
For Use With/Related Products
GWconnect Housings
Specifications
M12 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
100$1.04370$104.37
Additional Resources
AttributeDescription
Other Names
936000316
93600-0316
Standard Package100