cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878311028

Digi-Key Part Number
0878311028-ND
Manufacturer
Manufacturer Product Number
0878311028
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide, Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
3,360$1.42190$4,777.58
Additional Resources
AttributeDescription
Other Names
0878-31-1028
878-31-1028
87831-1028
878311028
Standard Package3,360
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
98414-G06-10LFAmphenol CS (FCI)14,327609-2580-ND$2.42000Similar
10075025-G01-10ULFAmphenol CS (FCI)398609-2937-ND$2.11000Similar
98414-F06-10LFAmphenol CS (FCI)298609-98414-F06-10LF-ND$2.13000Similar