0750001028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0750001028
0750001028
0750001028

0750001028

DigiKey Part Number
WM8597-ND
Manufacturer
Manufacturer Product Number
0750001028
Description
CONN D-TYPE PLUG 28POS VERT SLDR
Customer Reference
Detailed Description
28 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
0750001028 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.065 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
40V
Color
Black
Contact Form
-
Dielectric Material
Polymer, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 680 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

680In Stock
Ships from WEC