cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0741550002

DigiKey Part Number
0741550002-ND
Manufacturer
Manufacturer Product Number
0741550002
Description
CONN D-TYPE PLUG 18POS VERT SLDR
Customer Reference
Detailed Description
18 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
0741550002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.065 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
40V
Color
Black
Contact Form
-
Dielectric Material
Polymer, Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.