0559090374
0559090374
0559090374
0559090374

0559090374

Digi-Key Part Number
WM3451TR-ND - Tape & Reel (TR)
WM3451CT-ND - Cut Tape (CT)
WM3451DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0559090374
Supplier
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.46000$4.46
10$3.92000$39.20
100$3.11790$311.79
1,000$2.58338$2,583.38
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.40520$6,013.00
5,000$2.31612$11,580.60