0536250774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0536250774
SlimStack 0.635mm Floating Board-to-Board Connectors

0536250774

DigiKey Part Number
900-0536250774TR-ND - Tape & Reel (TR)
900-0536250774CT-ND - Cut Tape (CT)
900-0536250774DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536250774
Description
0.635 BTB PLGHSGCOVERASSY70CKTEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536250774 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
70
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
7mm, 13mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,233
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$8.32300$83.23
25$7.80080$195.02
50$7.42840$371.42
100$7.07380$707.38
250$6.72144$1,680.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.01346$6,013.46
2,000$5.72677$11,453.54
Manufacturers Standard Package
Unit Price without GST:$9.80000
Unit Price with GST:$10.78000