532617006
532617006
532617006
532617006

0532617006

Digi-Key Part Number
WM26500TR-ND - Tape & Reel (TR)
WM26500CT-ND - Cut Tape (CT)
WM26500DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0532617006
Supplier
Description
CONN HEADER SMD R/A 6POS 1.25MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.049" (1.25mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A per Contact
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.37000$2.37
10$2.01500$20.15
100$1.66490$166.49
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.31435$1,314.35
2,000$1.27054$2,541.08
3,000$1.22672$3,680.16
5,000$1.16539$5,826.95
10,000$1.13910$11,391.00
Additional Resources
AttributeDescription
Other Names
WM26500DKR
WM26500TR
WM26500
WM26500CT
WM26500-ND
53261-7006
532617006
Standard Package1,000