0522071333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0522071333
522071333
522071333

0522071333

Digi-Key Part Number
WM10946TR-ND - Tape & Reel (TR)
WM10946CT-ND - Cut Tape (CT)
WM10946DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0522071333
Supplier
Description
CONN FFC FPC TOP 13POS 1MM R/A
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
13 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
13
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
White
Actuator Color
Brown
Mating Cycles
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.13000$2.13
10$1.80800$18.08
100$1.49410$149.41
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.36538$1,365.38
2,000$1.31986$2,639.72
3,000$1.27434$3,823.02
5,000$1.21063$6,053.15
10,000$1.18332$11,833.20
Additional Resources
AttributeDescription
Other Names
52207-1333
WM10946TR
052207-1333
WM10946CT
0052207-1333
0522071333-ND
522071333
WM10946DKR
Standard Package1,000