
0502128000-02-Y8 | |
|---|---|
DigiKey Part Number | 0502128000-02-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-Y8 |
Description | 2" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-Y8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.77300 | $7.73 |
| 30 | $0.71567 | $21.47 |
| 50 | $0.68980 | $34.49 |
| 100 | $0.65700 | $65.70 |
| 250 | $0.61580 | $153.95 |
| 500 | $0.58638 | $293.19 |
| 1,000 | $0.55835 | $558.35 |
| 2,500 | $0.52339 | $1,308.48 |
| 5,000 | $0.49841 | $2,492.05 |
| Unit Price without GST: | $0.77300 |
|---|---|
| Unit Price with GST: | $0.85030 |

