cms-photo-not-available

0397010011

Digi-Key Part Number
0397010011-ND
Manufacturer
Molex
Manufacturer Product Number
0397010011
Supplier
Description
TERM BLOCK PLUG 11C MTG 381MM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
- Position Terminal Block - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
-
Part Status
Active
Type
-
Number of Positions
-
Positions Per Level
-
Number of Levels
-
Pitch
-
Header Orientation
-
Plug Wire Entry
-
Termination Style
-
Mounting Type
-
Current - IEC
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
-
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
0397010011-ND
QtyUnit PriceExt Price
234$9.13940$2,138.62
Additional Resources
AttributeDescription
Other Names
039701-0011
39701-0011
397010011
M350B-10-11-3
Standard Package320