0387600304

DigiKey Part Number
WM13935-ND
Manufacturer
Manufacturer Product Number
0387600304
Description
CONN BARRIER STRIP 4CIRC 0.375"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
4
Number of Wire Entries
8
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Base Product Number
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$11.21000$11.21
10$8.54800$85.48
32$8.00594$256.19
64$7.11641$455.45
96$6.96167$668.32
256$6.42016$1,643.56
448$5.80134$2,599.00
960$5.14385$4,938.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.