cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386007306

Digi-Key Part Number
0386007306-ND
Manufacturer
Molex
Manufacturer Product Number
0386007306
Supplier
Description
CONN BARRIER STRIP 6CIRC 0.25"
Detailed Description
6 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.250" (6.35mm)
Number of Rows
1
Current Rating (Amps)
10A
Voltage Rating
300V
Wire Gauge
18-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
Flange
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole
Operating Temperature
-
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
1 (Unlimited)
EAR99
8536.90.4000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
250$2.75848$689.62
0386-00-7306
386007306
60506-W-50
38600-7306
386-00-7306
25