cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026623083

Digi-Key Part Number
0026623083-ND
Manufacturer
Molex
Manufacturer Product Number
0026623083
Supplier
Description
CONN HEADER R/A 8POS 3.96MM
Manufacturer Standard Lead Time
9
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156" (3.96mm)
Number of Positions
8
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
7
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.585" (14.86mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.130" (3.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
1 (Unlimited)
EAR99
8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
300$1.20357$361.07
0026-62-3083
26-62-3083
26623083
41772-0357
002662-3083
300