cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022012136

Digi-Key Part Number
0022012136-ND
Manufacturer
Molex
Manufacturer Product Number
0022012136
Supplier
Description
CONN RCPT HSG 13POS 2.54MM
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Non-Gendered
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Other Names
002201-2136
2201-2136
22012136
Standard Package1