cms-photo-not-available

0015474157

0015474157-ND
Molex
0015474157
CONN CIC FFC RCPT 15POS 2.54MM
16 Weeks
15 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
 
Mfr
Molex
Series
Package
Tube
Part Status
Active
Flat Flex Type
CIC, FFC
Mounting Type
Free Hanging (In-Line)
Connector/Contact Type
Receptacle
Number of Positions
15
Pitch
0.100" (2.54mm)
Termination
IDC
FFC, FCB Thickness
0.13 ~ 0.28mm, 0.30mm
Height Above Board
-
Locking Feature
Latch Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyester, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Tube
840$7.65000$6,426.00
Additional Resources
AttributeDescription
Other Names
0015-47-4157
15474157
001547-4157
70430-0504
15-47-4157
Standard Package420