0008510108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008510108

Digi-Key Part Number
WM19393TR-ND - Tape & Reel (TR)
WM19393CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0008510108
Supplier
Description
CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Non-Gendered Contact Tin 22-30 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.03933$393.30
20,000$0.03596$719.20
30,000$0.03259$977.70
50,000$0.03034$1,517.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06800$0.68
100$0.04880$4.88
1,000$0.04097$40.97
2,500$0.03707$92.67