
DF18CC1-8.000MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-8.000MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-8.000MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-8.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-8.000MHZ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±15ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.41280 | $10.32 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.37970 | $37.97 |
| 250 | $0.35904 | $89.76 |
| 500 | $0.34418 | $172.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.32993 | $329.93 |
| 2,000 | $0.31628 | $632.56 |
| 3,000 | $0.30856 | $925.68 |
| 5,000 | $0.29910 | $1,495.50 |
| 7,000 | $0.29303 | $2,051.21 |
| 10,000 | $0.28673 | $2,867.30 |
| 12,000 | $0.28356 | $3,402.72 |
| 24,000 | $0.27185 | $6,524.40 |
| 25,000 | $0.27117 | $6,779.25 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

