DF18CC1-10.240MHZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18CC1-4.194304MHZ-T

DigiKey Part Number
2775-DF18CC1-4.194304MHZ-TTR-ND - Tape & Reel (TR)
2775-DF18CC1-4.194304MHZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF18CC1-4.194304MHZ-T
Description
CRYSTAL 4.194304MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±15ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±15ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 903
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.43600$4.36
50$0.39620$19.81
100$0.37970$37.97
500$0.34418$172.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34746$347.46
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100