
SRA-1-1+ | |
|---|---|
DigiKey Part Number | 3157-SRA-1-1+-ND |
Manufacturer | |
Manufacturer Product Number | SRA-1-1+ |
Description | DBL BAL MIX / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS 5MHz ~ 2GHz |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 2GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP Module |
RF Type Cellular, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $54.51300 | $545.13 |
| Unit Price without GST: | $54.51300 |
|---|---|
| Unit Price with GST: | $59.96430 |

