
BLP-25+ | |
|---|---|
DigiKey Part Number | 3157-BLP-25+-ND |
Manufacturer | |
Manufacturer Product Number | BLP-25+ |
Description | LUMPED LC LPF, DC - 25 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1dB BNC In-Line Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Frequency 28MHz (Cutoff) | Size / Dimension 0.570" Dia (14.47mm) |
Bandwidth 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.72000 | $80.72 |
| 10 | $67.05800 | $670.58 |
| 25 | $65.90440 | $1,647.61 |
| 50 | $65.66560 | $3,283.28 |
| Unit Price without GST: | $80.72000 |
|---|---|
| Unit Price with GST: | $88.79200 |

