450-10-208-00-001000

DigiKey Part Number
450-10-208-00-001000-ND
Manufacturer
Manufacturer Product Number
450-10-208-00-001000
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.166" (4.22mm)
Contact Length - Post
0.156" (3.96mm)
Overall Contact Length
0.477" (12.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$26.84000$26.84
50$21.73020$1,086.51
100$19.17360$1,917.36
500$17.51190$8,755.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.