
4477-0-57-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-4477-0-57-15-00-00-33-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4477-0-57-15-00-00-33-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Turret | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | - | |
Length - Overall | 0.165" (4.19mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $4.35595 | $5,662.73 |
| Unit Price without GST: | $4.35595 |
|---|---|
| Unit Price with GST: | $4.79155 |

