311-99-1xx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-44-131-41-001000

Digi-Key Part Number
311-44-131-41-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
311-44-131-41-001000
Supplier
Description
CONN RCPT 31POS 0.1 TIN PCB
Detailed Description
31 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
31
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Not Applicable
EAR99
8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$19.74160$987.08
1