cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2811-3-00-50-00-00-07-0

Digi-Key Part Number
2811-300500000070-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2811-3-00-50-00-00-07-0
Supplier
Description
TERM TURRET SINGLE L=11.91MM
Detailed Description
Terminal Turret Connector Single End 0.469" (11.91mm) Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.469" (11.91mm)
Length - Below Flange
0.135" (3.43mm)
Length - Overall
0.604" (15.34mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.187" (4.75mm)
Diameter - Turret Head
0.140" (3.56mm)
Staking Side OD
0.112" (2.84mm)
Staking Side ID
0.075" (1.91mm)
Mounting Hole Diameter
0.116" (2.95mm)
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
2811300500000070
2811-300500000070
Standard Package500