cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306-1-00-44-00-00-07-0

Digi-Key Part Number
2306-100440000070-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2306-1-00-44-00-00-07-0
Supplier
Description
TERM TURRET DOUBLE L=2.64MM
Detailed Description
Terminal Turret Connector Double End 0.104" (2.64mm) Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Double End
Number of Turrets
Single
Length - Above Board
0.104" (2.64mm)
Length - Below Flange
0.133" (3.38mm)
Length - Overall
0.237" (6.02mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.050" (1.27mm)
Staking Side OD
0.072" (1.83mm)
Staking Side ID
-
Mounting Hole Diameter
0.076" (1.93mm)
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Silver
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
2306-100440000070
2306100440000070
Standard Package500