2108-2-00-01-00-00-07-0

DigiKey Part Number
2108-200010000070-ND
Manufacturer
Manufacturer Product Number
2108-2-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.240" (6.10mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.062" (1.57mm)
Diameter - Turret Head
0.040" (1.02mm)
Staking Side OD
0.040" (1.02mm)
Staking Side ID
0.024" (0.61mm)
Mounting Hole Diameter
0.043" (1.09mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.98500$9.85
100$0.88390$88.39
1,000$0.64284$642.84
5,000$0.56249$2,812.45
10,000$0.53437$5,343.70
Manufacturers Standard Package