cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-40-314-00-594000

Digi-Key Part Number
142-40-314-00-594000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
142-40-314-00-594000
Supplier
Description
CONN HDR DIP POST 14POS TIN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
14 Position DIP, DIL - Header Connector Post, Extended Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
64$25.06453$1,604.13
Additional Resources
AttributeDescription
Standard Package32