cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-47-328-41-007000

Digi-Key Part Number
116-47-328-41-007000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
116-47-328-41-007000
Supplier
Description
STANDRD SOLDRTL DBL SKT
Manufacturer Standard Lead Time
3
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Elevated, Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.402" (10.21mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
EAR99
8536.69.4040
All prices are in AUD
Tube
QtyUnit PriceExt Price
56$20.03964$1,122.22
14