


0977-0-57-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED1427TR-ND - Tape & Reel (TR) ED1427CT-ND - Cut Tape (CT) ED1427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0977-0-57-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.255" (6.48mm) | |
Recommended Working Height | 0.228" (5.78mm) | |
Minimum Working Height | 0.200" (5.08mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.33600 | $23.36 |
| 25 | $2.18960 | $54.74 |
| 50 | $2.08480 | $104.24 |
| 100 | $1.98520 | $198.52 |
| 250 | $1.86080 | $465.20 |
| 500 | $1.77192 | $885.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.67605 | $1,843.65 |
| 2,200 | $1.59608 | $3,511.38 |
| 3,300 | $1.55110 | $5,118.63 |
| 5,500 | $1.49624 | $8,229.32 |
| 7,700 | $1.46117 | $11,251.01 |
| 11,000 | $1.42490 | $15,673.90 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

