cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0910-2-50-20-75-14-11-0

Digi-Key Part Number
0910-2-50-20-75-14-11-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0910-2-50-20-75-14-11-0
Supplier
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Contact Spring Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.197" (5.00mm)
Recommended Working Height
0.169" (4.30mm)
Minimum Working Height
0.142" (3.60mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1,000$1.44406$1,444.06
Additional Resources
AttributeDescription
Standard Package500