0295-0-15-01-06-14-10-0 | |
---|---|
DigiKey Part Number | 0295-015010614100-ND |
Manufacturer | |
Manufacturer Product Number | 0295-0-15-01-06-14-10-0 |
Description | CONN RECEPT PIN .022-.032" .063" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.259" (6.58mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.063" (1.60mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.233" (5.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.99802 | $998.02 |
Unit Price without GST: | $0.99802 |
---|---|
Unit Price with GST: | $1.09782 |