MIKROE-972
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-972

DigiKey Part Number
1471-1482-ND
Manufacturer
Manufacturer Product Number
MIKROE-972
Description
EASYMX PRO V7 LM3S9B95 EVAL BRD
Customer Reference
Detailed Description
LM3S9B95 EasyMx PRO™ v7 Stellaris® ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
LM3S9B95
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.